Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Featuring low capacitance and low on resistance
The AQY2xx series PhotoMOS® from Panasonic Industry feature low CxR and improved on-resistance within three progressively smaller packages. The SOP4 package offers higher current switching in a small SOP package. The SOP4 is capable of switching up to 500 mA with extremely low on resistance while maintaining a smaller industry standard footprint. SOP4 offers improved specifications that allow designers to use this in place of mechanical relays. Ideal for security and system critical applications, as well as alarm and measuring devices.
The standard for ultra-small SSOP4 is an industry standard package that offers a 56 percent decrease in area from the SOP4 package. This package is still able to switch up to 120 mA with load voltages of 80 V with either AC or DC voltage.
PhotoMOS Selection Guide
Product Catalog
About Panasonic Industry