Würth Elektronik WE-PSPA Push Pull & Gate Drive Transformer
Featuring wide operating temperatures and output voltage for a variety of environments
The Würth Elektronik WE-PSPA is a small sized power transformer specially designed for Push-Pull and Gate Drive applications.
It is important to note the product of time and voltage until the core reaches saturation. This is one of the parameters of the Push-Pull and Gate Drive Transformer. A voltage-time product (volt-second) is calculated from the inductance (L) and the saturation current (Isat). To ensure sufficient volt-seconds are available, the frequency and pulse bandwidth of your application should be checked before selecting a transformer. Because of its automated manufacturing process, the WE-PSPA transformers by Würth Elektronik are fully reliable for automotive applications.
Key Benefits
- Space reduction due to its low profile
- Suitable for a great variety of applications thanks to its different turn ratios
- Perfectly reliable for automotive applications because of its automated manufacturing process
Features
| Applications
|
An important parameter of the Push Pull and Gate Drive Transformer is the product of time and voltage, until the core saturates. The voltage-time product V- t (unit: volt-second) is calculated of the inductance L and the saturation current Isat. When selecting a transformer, you should ensure, that enough volt-seconds are available, depending on the frequency and pulse bandwidth of the application.

WE-PSPA Part Numbers
- 78931812505
- 78931812512
- 78931812515
- 78931812518
- 78931812523
- 78931610505
- 78931610512
- 78931610515
- 78931610518