text.skipToContent text.skipToNavigation

 

 

Power Inductors for use in switch-mode power supplies (SMPS), DC-DC converters, and high power passive filters.

GENERAL INDUCTORS

CHIP INDUCTORS (ASMPH AND ASMCI)
Compact chip inductors support -40°C to 85°C temperature range.

LOW PROFILE SMD SHIELDED INDUCTORS
ASPI series inductors are designed for medium to high power applications requiring high inductance and compact form factors. These inductors tolerate high operating temperatures including self heating.

HIGH POWER TOROID INDUCTORS BY ABRACON
ATCA toroid inductors utilizing high efficiency, powdered iron core are designed for high power applications where throughhole assembly technology is used. Unshielded, the toroidal form-factor inherently suppresses EMI. Supporting either vertical or horizontal orientations, these inductors can be placed in orthogonal orientation with respect to each other, further reducing coupling and crosstalk due to EMI. They support current rating up to 10A and extended operating temperature range of -40°C to 105°C.