text.skipToContent text.skipToNavigation

 

Future Electronics — TotemX Reference Platform

 

Future Electronics

Future Electronics — TotemX Reference Platform

A high-efficiency bridgeless totem-pole Power Factor Correction (PFC) reference platform designed by the Future Design Centre in collaboration with onsemi to accelerate development, reduce system complexity, and simplify evaluation of next-generation power architectures.

The TotemX Reference Platform is a high-performance bridgeless totem-pole Power Factor Correction (PFC) development system designed to help engineers rapidly evaluate and implement efficient ac-dc power conversion solutions.

Built around a 3-kW architecture, TotemX demonstrates how a modern mixed-signal controller approach can simplify traditional digital PFC design while delivering exceptional efficiency and flexibility. By combining control and signal-chain functions within a single device, the platform reduces design complexity and accelerates time-to-market.

TotemX is optimized for continuous conduction mode (CCM) operation and leverages advanced silicon carbide (SiC) and silicon (Si) power devices to achieve high efficiency, low loss switching, and robust system performance across a wide input range.

Engineers can use TotemX to evaluate bridgeless totem-pole topologies, explore high-frequency switching behavior, and develop scalable designs for industrial and power supply applications.

TotemX is available free-of-charge to qualifying customer opportunities and provides a flexible evaluation platform to accelerate development of high-efficiency ac-dc power systems.

See featured products | See board

Performance Summary

  • Input voltage: 115 Vrms to 265 Vrms
  • Output voltage: 400 V
  • Power: 3 kW maximum at 230–265 Vrms, 1.5 kW maximum at 115 Vrms
  • Peak efficiency: 99%
  • Average efficiency at 230 Vrms (10%–100% of 3 kW): 98.8%
  • Switching frequency: 65 kHz CCM fixed frequency
  • THD: 5% at 115 Vrms, 1.5 kW; 4% at 230 Vrms, 3 kW
  • Power factor: > 0.98 at full load conditions

Design Information

Power Factor Correction (PFC) is widely used in ac-dc power supplies above 75 W. The PFC stage shapes the input current to align with the input voltage, reducing reactive power losses and improving overall system efficiency.

As efficiency requirements continue to increase, designers are moving toward bridgeless PFC topologies that eliminate the input diode bridge and its associated losses. The totem-pole PFC architecture is one of the most widely adopted approaches for achieving this high-efficiency operation.

Many traditional implementations rely on microcontrollers and external signal conditioning to manage control and sensing. TotemX simplifies this approach by using a mixed-signal controller that integrates control and signal-chain functionality into a single device, reducing component count and design complexity.

High-performance silicon carbide (SiC) MOSFETs are used in the high-frequency switching stage to minimize switching losses and reverse recovery effects, enabling high-efficiency operation across the full load range.

The TotemX platform also supports flexible hardware evaluation, with a modular half-bridge design that allows engineers to adapt and test alternative SiC or GaN-based configurations with support from Future Electronics.

Enabling Development System

The modular half-bridge card includes SiC MOSFETs, gate drivers, current transformers, and isolated dc-dc power supplies. It is fully pluggable, enabling engineers to modify and evaluate alternative device configurations with ease.

With support from Future Electronics, the platform can also be adapted to evaluate next-generation wide-bandgap technologies such as GaN FETs.

TotemX is supported by detailed application notes and full design documentation to streamline evaluation and accelerate product development cycles.

TotemX Board

Future Electronics — TotemX Board

 

TotemX logo

 

Block Diagram

Future Electronics — TotemX Block Diagram

The TotemX development system features components from leading suppliers supporting the bridgeless totem-pole Power Factor Correction (PFC) topology.

All key TotemX Reference Platform components are showcased in the product carousel below for easy evaluation and selection.

Key Components Part Number Datasheet Description Manufacturer Qty Comment
Totem-pole PFC controller CCM 65 kHz NCP1681AAD2R2G Datasheet ↗ Totem-pole PFC controller CCM 65 kHz onsemi 1 Off-the-shelf mixed signal controller for continuous conduction mode (CCM) PFC
SiC MOSFET NTH4L032N065M3S Datasheet ↗ 650 V, 32 mΩ SiC MOSFET onsemi 2 Active power switches for PFC operation switching at 65 kHz
Gate driver NCP51561BADWR2G Datasheet ↗ Half-bridge gate driver, isolated (5 kVrms) onsemi 1 Isolated gate driver for SiC MOSFET
Si MOSFET NTHL019N60S5F Datasheet ↗ 600 V, 19 mΩ Si MOSFET onsemi 2 Power switches in low-frequency leg switching at 100 Hz
Gate driver optocoupler FOD3182S Datasheet ↗ 3 A gate driver optocoupler onsemi 2 Isolated gate drive for Si MOSFET
Inductor XZM-T32049 N/A Inductor Zettler Magnetics 1 Boost inductor for PFC operation
Output capacitor SPL2W471MND3545MRYBSA N/A 470 µF, 450 V aluminium electrolytic capacitor Surge Components 4 Output capacitors
Current transformer PB0027NL N/A Current transformer 35 A, 200:1 turns ratio Pulse Electronics 3 Inductor current measurement
Isolated DC-DC MGJ2D121805SC Datasheet ↗ 2 W isolated DC-DC Murata 2 Isolated power supply for SiC MOSFET gate drive
Isolated DC-DC NXJ1S1212MC-R13 Datasheet ↗ 1 W isolated DC-DC Murata 2 Isolated power supply for Si MOSFET gate drive
Auxiliary controller FSL336LRN Datasheet ↗ High voltage buck controller onsemi 1 Auxiliary power supply