| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Interface | No of Channels | Power Consumption | Resolution | Supply Voltage | Sampling Rate | Rated Current | On-Chip ADC | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 3,300 $1.16 | 3,300 Ready to Ship! | 4 Weeks | 2502 | Reel | SOIC-8 | SPI | 1 | 12b | 2.7V to 5.5V | 100kbps | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||||
| Qty Unit Price 1 $4.72 15 $4.62 40 $4.56 150 $4.48 400 $4.36 | 350 Ready to Ship! | 9 Weeks | 2336 | Tube | SOIC-16 | SPI | 8 | 12b | 2.7V to 5.5V | 100kbps | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||||
| Qty Unit Price 100 $3.94 200 $3.91 300 $3.89 500 $3.86 1,000 $3.80 | 200 Ready to Ship! | 14 Weeks | 2545 | Tube | MSOP-10 | SPI | 1 | 1.7V to 1.9V | 1Msps | -40°C to +125°C | -65°C to +150°C | 2 | Surface Mount | |||||
| Qty Unit Price 1 $4.72 15 $4.62 40 $4.56 150 $4.48 400 $4.36 | 100 Ready to Ship! | 9 Weeks | 2217 | Tube | SOIC-16 | SPI | 8 | 12b | 2.7V to 5.5V | 100kbps | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||||
STMicroelectronics VIPER122 Series 23.5 V 60 kHz SMT Off-Line High Voltage Converter - SSOP-10 | Qty Unit Price 1 $0.46 15 $0.43 75 $0.415 250 $0.405 1,250 $0.385 | 0 | 20 Weeks | Cut Tape | SSOP-10 | Surface Mount | ||||||||||||
| Qty Unit Price 2,500 $2.00 | 0 | N/A | Reel | TSSOP-10 | SPI | 8 | 2.7V to 3.6V | 1Mbps | ±10mA | -40°C to +125°C | -65°C to +150°C | Surface Mount | ||||||
| Qty Unit Price 2,000 $2.97 | 0 | 20 Weeks | Reel | |||||||||||||||
| Qty Unit Price 500 $3.05 1,000 $3.00 | 0 | 18 Weeks | Reel | MQFP-44 | 2 | 0°C to 70°C | -65°C to +150°C | 3 | Surface Mount | |||||||||
Renesas ICL7136 Series 3 1/2 Digit LCD/LED Display Analog to Digital Converter - MQFP-44 | Qty Unit Price 500 $3.78 | 0 | 18 Weeks | Reel | MQFP-44 | 1mW | 9V | Surface Mount | ||||||||||
Power Integrations INN3670C Series 750 V 145 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D | Qty Unit Price 2,000 $2.05 | 0 | 12 Weeks | Reel | InSOP-24D | Surface Mount | ||||||||||||
Renesas ISL26102 Series Dual Ch 24-bit Delta Sigma Analog to Digital Converter TSSOP-24 | Qty Unit Price 2,500 $6.23 | 0 | 18 Weeks | Reel | TSSOP-24 | Serial | 2 | 33.75mW | 24b | 4.75V to 5.25V | Surface Mount | |||||||
| Qty Unit Price 1,000 $4.70 | 0 | 18 Weeks | Reel | QFN-24 | I2C | 2.7V to 3.3V | -40°C to +85°C | 1 | Surface Mount | |||||||||
Power Integrations LNK33x2-7D Series 18 V 73% 66 kHz Energy Efficient Off-Line Switcher IC - SO-8C | Qty Unit Price 2,500 $0.435 5,000 $0.43 7,500 $0.425 | 0 | 8 Weeks | Reel | SO-8C | Surface Mount | ||||||||||||
| Qty Unit Price 2,500 $0.26 5,000 $0.255 10,000 $0.25 | 0 | 16 Weeks | Reel | |||||||||||||||
| Qty Unit Price 2,500 $1.30 | 0 | 24 Weeks | Reel | UMAX-10 | 2 | 3V to 3.6V | -40°C to +85°C | -45°C to +165°C | Surface Mount | |||||||||
| Qty Unit Price 2,500 $2.10 | 0 | 7 Weeks | 2504 | Reel | TSSOP-14 | SPI | 4 | 10b | 2.7V to 5.5V | 200kbps | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||||
| Qty Unit Price 2,600 $2.19 | 0 | 7 Weeks | 2524 | Reel | SOIC-16 | SPI | 8 | 10b | 2.7V to 5.5V | 200ksps | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||||
| Qty Unit Price 3,000 $1.06 | 0 | 6 Weeks | Reel | |||||||||||||||
Microchip Single Channel I2C Interface 5.5 V 22.3 kbps 10-Bit A/D Converter - SOT-23-5 | Qty Unit Price 3,000 $1.06 | 0 | 4 Weeks | 2432 | Reel | SOT-23-5 (SOT-25) | I2C | 1 | 10b | 2.7V to 5.5V | 22.3kbps | -40°C to +125°C | -65°C to +150°C | Surface Mount | ||||
| Qty Unit Price 3,300 $2.90 | 0 | 9 Weeks | Reel | SOIC-8 | SPI | 2 | 12b | 2.7V to 5.5V | 100kbps | -40°C to +85°C | -65°C to +150°C | Surface Mount | ||||||
| Qty Unit Price 2,500 $1.26 | 0 | 4 Weeks | Reel | MSOP-8 | SPI | 2 | 12b | 2.7V to 5.5V | 100kbps | 2-chx12-bit | -40°C to +85°C | -65°C to +150°C | 1 | Surface Mount | ||||
| Qty Unit Price 2,500 $1.31 | 0 | 4 Weeks | 2513 | Reel | TSSOP-14 | SPI | 4 | 12b | 2.7V to 5.5V | 100kbps | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||||
| Qty Unit Price 2,600 $4.36 | 0 | 9 Weeks | Reel | SOIC-16 | SPI | 8 | 12b | 2.7V to 5.5V | 100kbps | -40°C to +85°C | -65°C to +150°C | Surface Mount | ||||||
| Qty Unit Price 3,000 $1.46 | 0 | 8 Weeks | Reel | |||||||||||||||
Microchip Single Channel I2C Interface 5.5 V 22.3 kbps 12-Bit A/D Converter - SOT-23-5 | Qty Unit Price 3,000 $1.46 | 0 | 4 Weeks | Reel | SOT-23-5 (SOT-25) | I2C | 1 | 12b | 2.7V to 5.5V | 22.3kbps | -40°C to +125°C | -65°C to +150°C | Surface Mount |
Added to Your Shopping Cart