text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3204T-CI/ST

Quad Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Microchip MCP3204T-CI/ST - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 4
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 100kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,350.00
USD
Quantity
Unit Price
2,500+
$1.34
Product Variant Information section