| Part Details | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Logic Circuit | Family | No of Functions / Channels | Output Characteristics | Supply Voltage-Nom | Supply Current | Power Dissipation | Propagation Delay | Operating Temperature | Capacitance | No of Inputs | No of Outputs | High Level Output Current | Low Level Output Current | No of Pins | Quiescent Current | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 2,500 $0.33 5,000 $0.325 7,500 $0.32 12,500 $0.315 | 770,000 Ready to Ship! | N/A | 2524 | Reel | SOIC-16 | Surface Mount | ||||||||||||||||||
Nexperia 74LV Series 3.3 V CMOS 8 Channel Analog Multiplexer / Demultiplexer -TSSOP-16 | Qty Unit Price 2,500 $0.34 5,000 $0.335 10,000 $0.33 12,500 $0.325 | 120,000 Ready to Ship! | N/A | 2532 | Reel | TSSOP-16 | Surface Mount | |||||||||||||||||
| Qty Unit Price 2,500 $0.59 5,000 $0.58 | 35,000 Ready to Ship! | N/A | 2514 | Reel | TSSOP-20 | Transceiver | A/LVT/C/H | 8 | 3-ST | 2.7V to 3.6V | 12mA | 500mW | 7.1ns | -40°C to +85°C | 4pF | -32mA | 32mA | 20 | 1 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.395 6,000 $0.39 9,000 $0.385 | 12,000 Ready to Ship! | N/A | 2351 | Reel | DHVQFN-14 | Buffer | A/LVT/C/H | 4 | 3-ST | 2.7V to 3.6V | 7mA | 6.5ns | -40°C to +85°C | 4pF | 4 | Quad | -32mA | 64mA | 14 | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $0.52 5,000 $0.505 | 5,000 Ready to Ship! | N/A | 2517 | Reel | TSSOP-20 | Buffer/Line Driver | A/LVT/C/H | 8 | 3-ST | 2.7V to 3.6V | 0.5W | 1.9ns | -40°C to +85°C | 4pF | 8 | Eight | -32mA | 64mA | 20 | 0.13mA | 1 | Surface Mount | ||
| Qty Unit Price 2,500 $0.29 5,000 $0.285 7,500 $0.28 12,500 $0.275 | 2,500 Ready to Ship! | N/A | 2516 | Reel | TSSOP-14 | Surface Mount | ||||||||||||||||||
| Qty Unit Price 2,500 $0.295 7,500 $0.29 12,500 $0.285 | 2,500 Ready to Ship! | N/A | 2511 | Reel | SOIC-16 | Surface Mount | ||||||||||||||||||
| Qty Unit Price 2,500 $0.335 7,500 $0.33 12,500 $0.325 | 2,500 Ready to Ship! | N/A | 2521 | Reel | SOIC-16 | Surface Mount | ||||||||||||||||||
Nexperia 74LVT Series 3.3 V SMT High Performance BiCMOS 3-State Quad Buffer - TSSOP-14 | Qty Unit Price 2,500 $0.37 5,000 $0.365 7,500 $0.36 10,000 $0.355 | 2,500 Ready to Ship! | N/A | 2504 | Reel | TSSOP-14 | Buffer | A/LVT/C/H | 4 | 3-ST | 2.7V to 3.6V | 4.5ns | -40°C to +85°C | 4pF | 4 | Quad | -32mA | 64mA | 14 | 7mA | 1 | Surface Mount | ||
| Qty Unit Price 2,500 $0.295 5,000 $0.29 12,500 $0.285 | 0 | N/A | Reel | SOIC-14 | Surface Mount | |||||||||||||||||||
| Qty Unit Price 2,500 $0.34 5,000 $0.335 10,000 $0.33 12,500 $0.325 | 0 | N/A | Reel | TSSOP-16 | Surface Mount | |||||||||||||||||||
| Qty Unit Price 2,500 $0.255 5,000 $0.25 12,500 $0.245 | 0 | N/A | Reel | TSSOP-14 | Surface Mount | |||||||||||||||||||
| Qty Unit Price 2,500 $0.31 5,000 $0.305 12,500 $0.30 | 0 | N/A | Reel | SOIC-14 | Surface Mount | |||||||||||||||||||
| Qty Unit Price 2,500 $0.335 5,000 $0.33 7,500 $0.325 12,500 $0.32 | 0 | N/A | Reel | TSSOP-16 | Surface Mount | |||||||||||||||||||
Nexperia 74LV Series 3.3 V Dual 4-Channel Analog Multiplexer/Demultiplexer - TSSOP-16 | Qty Unit Price 2,500 $0.31 5,000 $0.305 7,500 $0.30 12,500 $0.295 | 0 | N/A | Reel | TSSOP-16 | Surface Mount | ||||||||||||||||||
Nexperia 74LV Series 3.3 V SMT CMOS Low On Resistance Quad Bilateral Switch - TSSOP-14 | Qty Unit Price 2,500 $0.31 7,500 $0.305 12,500 $0.30 | 0 | N/A | Reel | TSSOP-14 | Surface Mount | ||||||||||||||||||
Nexperia 74LV Series 3 V 8-Bit Serial-In/Serial-Out/Parallel-Out Shift Register - SOIC-16 | Qty Unit Price 2,500 $0.159 5,000 $0.157 7,500 $0.156 10,000 $0.155 12,500 $0.153 | 0 | N/A | Reel | SOIC-16 | Surface Mount | ||||||||||||||||||
Nexperia 74LV Series 3 V 8-Bit Serial-In/Serial-Out/Parallel-Out Shift Register -TSSOP-16 | Qty Unit Price 2,500 $0.41 5,000 $0.405 10,000 $0.40 | 0 | N/A | Reel | TSSOP-16 | Surface Mount | ||||||||||||||||||
| Qty Unit Price 2,500 $0.385 5,000 $0.38 10,000 $0.375 | 0 | N/A | Reel | SOIC-14 | Buffer | A/LVT/C/H | 4 | 3-ST | 2.7V to 3.6V | 7mA | 6.5ns | -40°C to +85°C | 4pF | 4 | Quad | -32mA | 64mA | 14 | 1 | Surface Mount | ||||
Nexperia 74LVT Series 3.3 V Surface Mount 3-State 16-Bit Buffer/Driver - TSSOP-48 | Qty Unit Price 2,000 $0.385 4,000 $0.38 8,000 $0.375 10,000 $0.37 | 0 | N/A | Reel | TSSOP-48 | Buffer/Line Driver | A/LVT/C/H | 4 | 3-ST | 2.7V to 3.6V | 6mA | 500mW | 5.3ns | -40°C to +85°C | 3pF | 16 | Sixteen | -32mA | 64mA | 48 | 1 | Surface Mount | ||
| Qty Unit Price 2,000 $0.99 | 0 | N/A | Reel | TSSOP-48 | Transceiver | A/LVT/C/H | 16 | 3-ST | 2.7V to 3.6V | Surface Mount | ||||||||||||||
| Qty Unit Price 2,500 $0.15 5,000 $0.148 7,500 $0.147 10,000 $0.146 12,500 $0.144 | 0 | 12 Weeks | Reel | |||||||||||||||||||||
| Qty Unit Price 2,500 $0.50 5,000 $0.495 7,500 $0.485 | 0 | N/A | Reel | TSSOP-20 | D-Type Latch | A/LVT/C/H | 8 | 3-ST | 2.7V to 3.6V | Surface Mount | ||||||||||||||
| Qty Unit Price 2,500 $0.385 5,000 $0.38 10,000 $0.375 | 0 | N/A | Reel | SOIC-14 | Surface Mount | |||||||||||||||||||
Nexperia 74LVTH Series 2.7 to 3.6 V Surface Mount 3-State 16-Bit Transceiver - TSSOP-48 | Qty Unit Price 2,000 $0.99 | 0 | N/A | Reel | TSSOP-48 | Transceiver | A/LVT/C/H | 16 | 3-ST | 2.7V to 3.6V | Surface Mount |
Added to Your Shopping Cart