Manufacturer Part #
929001785813
Fortimo LED Strip ST 11in 2000lm LV5 3000K 90CRI 160lm/W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929001785813 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION <90 DAYS
09/20/2023 Details and Download
Subject: Phase Out and Replacement FO Strip ST LV5 Please be advised we will be phasing out our Fortimo Strip ST LV5 and offering a replacement. The Attached table shows impacted SKUS along with suggested replacements. The last order date for FO Strip ST LV5 will be 12/29/2023 to allow time for the transition.
Part Status:
Obsolete
Obsolete
Signify North America 929001785813 - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 280x20mm |
| Board Type: | 1ft Slim Board |
| Color: | Warm White |
| CCT: | 3000K |
| CRI: | 90 |
| Minimum Flux: | 1680lm |
| Typical Flux: | 1820lm |
| Nominal Current: | 280mA |
| Maximum Current: | 650mA |
| Typical Forward Voltage: | 39.6V |
| Test Temperature: | 45°C |
| Application 1: | General Lighting |
| Dimension: | 279.2 x 20 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$8.45
4
$8.34
15
$8.23
30
$8.17
75+
$8.05
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray