text.skipToContent text.skipToNavigation

Manufacturer Part #

3027

20 mm Thick Phosphor Bronze Tin Nickel Plated PC Coin Cell Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3027 - Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Dimension: H  4.93mm x L  19.86mm x W  21.11mm
Mounting Style: Clip and PC Pin
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,869
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$390.00
USD
Quantity
Unit Price
1,000+
$0.39
Product Variant Information section