Manufacturer Part #
0001.2510
SPT Series Time Lag 250 V 4 A Ø 5 x 20 mm Non Resettable Miniature Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bag Package Style:CARTRIDGE Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 0001.2510 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
SCHURTER 0001.2510 - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Time Lag |
| Current Rating: | 4A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 62.4A |
| Dimension: | L 20mm x D 5mm |
| Storage Temperature Range: | 0°C to 60°C |
| Package Style: | CARTRIDGE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$0.67
50
$0.645
300
$0.625
1,000
$0.61
3,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount