Manufacturer Part #
0154003.DRTL
154 Series Time Lag 125V 3 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 0154003.DRTL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0154003.DRTL - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Response Characteristic: | Time Lag |
| Current Rating: | 3A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 9.73mm x W 5.03mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,500
$0.79
3,000
$0.775
4,500+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel