text.skipToContent text.skipToNavigation

Manufacturer Part #

022501.5HXP

225 Series Fast-Acting 250 V 1.5 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 022501.5HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 1.5A
Resistance: 0.0712Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.8A
Dimension: L  14.48mm x D  4.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.00
USD
Quantity
Unit Price
125
$0.20
300
$0.197
1,000
$0.192
3,000
$0.189
10,000+
$0.182
Product Variant Information section