Manufacturer Part #
0251.375MRT1L
251 Series Very Fast-Acting 125V 0.375 A Ø 2.8x7.11 mm Axial Lead PICO® II Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Littelfuse 0251.375MRT1L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Part Status:
Active
Active
Littelfuse 0251.375MRT1L - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 0.375A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 7.11mm x D 2.8mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.285
4,000
$0.28
15,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole