text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-GMA-4-R

GMA Series Fast-Acting 125 VAC 4 A Ø 5 x 20 mm Glass Cartridge Ferrule Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK-GMA-4-R - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 4A
Resistance: 0.026Ω
Typical Melting I2t (A2sec): 19A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.00
USD
Quantity
Unit Price
200
$0.106
500
$0.104
2,000
$0.10
5,000
$0.098
20,000+
$0.0927
Product Variant Information section