text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/PCC-2-1/2-R

PCC Series Fast Acting 2.5 A 450VDC/250VAC Radial Lead Through Hole Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/PCC-2-1/2-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 2.5A
Dimension: L  7.6mm x W  7.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,220.00
USD
Quantity
Unit Price
100
$4.36
200
$4.32
300
$4.29
400
$4.28
500+
$4.22
Product Variant Information section