text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/S500-6.3-R

S500 Series Fast-Acting 250 VAC 6.3 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Eaton BK/S500-6.3-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 6.3A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,028
USA:
1,028
1,028
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
28
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.19
USD
Quantity
Unit Price
200
$0.114
1,000
$0.11
2,500
$0.107
7,500
$0.104
15,000+
$0.0999
Product Variant Information section