Manufacturer Part #
CC12H3A-TR
Surface Mount Fuses 3A TR Chip Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton CC12H3A-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
09/11/2024 Details and Download
Packaging Process Change
09/10/2024 Details and Download
Part Status:
Active
Active
Eaton CC12H3A-TR - Technical Attributes
Attributes Table
| Voltage Rating: | 63V |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 3A |
| Resistance: | 49mΩ |
| Interrupting Rating: | 50A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 2.2 |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.54
6,000+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount