text.skipToContent text.skipToNavigation

Manufacturer Part #

LPJ-40SP

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton LPJ-40SP - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Time Delay
Current Rating: 40A
Dimension: L  60.45mm x D  26.9mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$1,050.80
USD
Quantity
Unit Price
10
$105.08
20
$104.17
30
$103.65
40+
$102.99
Product Variant Information section