text.skipToContent text.skipToNavigation

Manufacturer Part #

TPS-50L

TPS Series Ø 14.3 x 22.2 mm 170 VDC 50 A DC Power Distribution Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton TPS-50L - Technical Attributes
Attributes Table
Voltage Rating: 170V
Current Rating: 50A
Dimension: L  22.2mm x D  14.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$753.60
USD
Quantity
Unit Price
10
$75.36
20
$74.81
30
$74.49
40
$74.27
50+
$73.55
Product Variant Information section