Manufacturer Part #
ECLAMP2410PQTCT
EClamp2410PQ Series ±15kV 20 pF ESD Protection Device
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech ECLAMP2410PQTCT - Technical Attributes
Attributes Table
| No of Channels: | 6 |
| Directional: | Bi-Directional |
| Breakdown Voltage-Max: | 10V |
| Breakdown Voltage-Min: | 6V |
| Standoff Voltage: | 5V |
| Capacitance: | 20pF |
| Operating Temp Range: | -40°C to +85°C |
| ESD Voltage-Max: | 17kV |
| Leakage Current: | 100µA |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount