text.skipToContent text.skipToNavigation

Manufacturer Part #

L60030M3C

L600C Series 3 Pole 6-14 AWG Box Lug Class CC PowrGard Cartridge Fuse Block

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2521
Product Specification Section
Littelfuse L60030M3C - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 30A
Termination Style: Box Lug
No of Poles: 3
Height - Max: 31.75mm
Dimension: L  76.2mm x W  19.89mm
Pricing Section
Global Stock:
2
Singapore:
2
2
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
6
Total
$86.68
USD
Quantity
Unit Price
6
$43.34
18
$42.88
24
$42.76
60
$42.38
90+
$42.01