text.skipToContent text.skipToNavigation

Manufacturer Part #

L60030M3C

L600C Series 3 Pole 6-14 AWG Box Lug Class CC PowrGard Cartridge Fuse Block

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse L60030M3C - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 30A
Termination Style: Box Lug
No of Poles: 3
Height - Max: 31.75mm
Dimension: L  76.2mm x W  19.89mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$682.60
USD
Quantity
Unit Price
1
$69.94
4
$68.92
10
$68.26
25
$67.60
40+
$66.61
Product Variant Information section