text.skipToContent text.skipToNavigation

Manufacturer Part #

WER-2

WER Series 2 A 60 V Flat Non Indicating Visible Link Element

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton WER-2 - Technical Attributes
Attributes Table
Hold Fuse Type: Cover
Rated Voltage: 32V
Current Rating: 2A
No of Poles: 2
Operating Temp Range: -55°C to +105°C
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
20
Multiple Of:
20
Total
$857.80
USD
Quantity
Unit Price
20
$42.89
40
$42.62
60
$42.46
80
$42.35
100+
$41.99
Product Variant Information section