text.skipToContent text.skipToNavigation

Manufacturer Part #

SL1021B230RF

SL1021B Series 230 V 20 kA Impulse Discharge Current Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SL1021B230RF - Technical Attributes
Attributes Table
No of Pins: 3
Impulse Discharge Current: 450A
Insulation Resistance: 100GΩ
Capacitance: 1.5pF
Glow Voltage: 200V
Glow Current (ARC): 1A
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,450.00
USD
Quantity
Unit Price
500
$2.47
1,000
$2.45
1,500+
$2.43
Product Variant Information section