text.skipToContent text.skipToNavigation

Manufacturer Part #

LX807DTRP

LX807DTRP Series 0.8 A 400 V Bidirectional Sensitive TRIAC - SOT-223

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LX807DTRP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 0.1mA
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 0.8A
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$360.00
USD
Quantity
Unit Price
1,000
$0.36
2,000
$0.355
3,000
$0.35
10,000+
$0.34
Product Variant Information section