text.skipToContent text.skipToNavigation

Manufacturer Part #

S6X8ES1

SxX8xSx Series - EV Series 0.8 A 600 V Sensitive Gate Thyristor SCR - TO-92

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse S6X8ES1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.7V
Off-State Voltage [Vdrm]: 600V
Gate Trigger Current [Igt]-Max: 5µA
On-state RMS Current [Irms]-Max: 0.8A
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
12,000
$0.20
15,000+
$0.198
Product Variant Information section