text.skipToContent text.skipToNavigation

Manufacturer Part #

T1620T-8I

T16T Series 800 Vdrm 16A Snubberless Logic Level and Standard TRIAC- T0-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T1620T-8I - Technical Attributes
Attributes Table
Type: Triac
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 1mA
On-state RMS Current [Irms]-Max: 16A
Hold Current [Ih]: 25mA
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$770.00
USD
Quantity
Unit Price
50
$0.41
200
$0.40
1,000
$0.39
2,000
$0.385
6,250+
$0.37
Product Variant Information section