text.skipToContent text.skipToNavigation

Manufacturer Part #

TT162N16KOFHPSA2

SCR Module 1600V 260A Series Connection Chassis Mount Module Thyristor

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TT162N16KOFHPSA2 - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.41V
On State Current [It]-Typ: 162A
Off-State Voltage [Vdrm]: 1600V
Off-State Current [Idrm]: 30mA
Gate Trigger Current [Igt]-Max: 150mA
On-state RMS Current [Irms]-Max: 260A
Hold Current [Ih]: 200mA
Configuration: Dual
Peak Current-Max: 5200A
Gate Trigger Voltage: 2V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +130°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
8
Multiple Of:
8
Total
$1,068.96
USD
Quantity
Unit Price
8
$133.62
16
$132.41
24
$131.70
32+
$130.81
Product Variant Information section