text.skipToContent text.skipToNavigation

Manufacturer Part #

K1100SRP

Sidacs 110V

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Littelfuse K1100SRP - Technical Attributes
Attributes Table
Type: Sidac
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.5V
Off-State Voltage [Vdrm]: 90V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
2,500
$0.44
5,000
$0.43
7,500+
$0.425
Product Variant Information section