Manufacturer Part #
P0084UCLTP
SIDACtor« SYM 4Chp 6/12V 500A MS013 RoHS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:SMD-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Littelfuse P0084UCLTP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
04/03/2024 Details and Download
Part Status:
Active
Active
Littelfuse P0084UCLTP - Technical Attributes
Attributes Table
| Type: | Thyristor |
| Directional: | Bi-Directional |
| No of Channels: | 4 |
| On-State Voltage [Vtm]: | 4V |
| Off-State Voltage [Vdrm]: | 6V |
| Hold Current [Ih]: | 50mA |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMD-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$2.37
25
$2.32
100
$2.28
250
$2.26
1,000+
$2.19
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SMD-6
Mounting Method:
Surface Mount