text.skipToContent text.skipToNavigation

Manufacturer Part #

0805L010/24YR

0805L Series 0805 24 V 100 A Surface Mount POLY-FUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0805L010/24YR - Technical Attributes
Attributes Table
Voltage Rating: 24V
Hold Current [Ih]: 0.1A
Trip Current: 0.3A
Resistance:
Current Rating: 100A
Time to Trip: 1.5s
Rated Power: 0.5W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 4mm
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,300.00
USD
Quantity
Unit Price
4,000+
$0.825