Manufacturer Part #
0805L050WR
0805L Series 0805 6 V 0.5 A Surface Mount POLY-FUSE® Resettable PTC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2508 | ||||||||||
Littelfuse 0805L050WR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Subject: New PCB Vendor for POLY-FUSE? Surface Mountable PPTC Device As part of business contingency plan, Littelfuse is going to add one more PCB source for POLY-FUSE? Surface Mountable PPTC products including devices from 0402L, 0603L, 0805L, 1206L, 1210L, 1812L, 2016L, 2920L, 3425L and Low Rho series. The new PCB factory is well established in terms of both quality control system and operational daily management, it had passed Littelfuse on site audit based on Littelfuse quality management procedure. This change will have no impact on product specification, functionality, and long-term reliability, but the appearance color of the devises will be slightly different from existing parts
Part Status:
Littelfuse 0805L050WR - Technical Attributes
| Voltage Rating: | 6V |
| Hold Current [Ih]: | 0.5A |
| Trip Current: | 1A |
| Resistance: | 0.85Ω |
| Current Rating: | 100A |
| Time to Trip: | 0.1s |
| Rated Power: | 0.5W |
| Operating Temp Range: | -40°C to +85°C |
| Terminal Pitch: | 4mm |
| Case Size: | 0805 (2012 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount