Manufacturer Part #
60R300XF
60R Series 60 V 3 A Ø 23.11 x 3.1 mm Radial POLYFUSE® Resettable PTC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
Littelfuse 60R300XF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
08/07/2023 Details and Download
Product Change Notification for Littelfuse (Coating Material Change for Radial Lead PPTC)Littelfuse would like to notify you of a change related to the epoxy coating of the Radial Leaded PPTC products. Due to obsolescence of the current epoxy coating by our supplier, Littelfuse has qualified alternative epoxy coating sources. The change to the coating will impact all products in the PPTC Radial Leaded range.TimeframeThis change will be made starting Jan 1, 2024.
Part Status:
Active
Active
Littelfuse 60R300XF - Technical Attributes
Attributes Table
| Voltage Rating: | 60V |
| Hold Current [Ih]: | 3A |
| Trip Current: | 6A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 3.1mm x D 23.11mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
432
USA:
432
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
25
$0.975
75
$0.95
200
$0.935
750
$0.905
2,000+
$0.87
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole