Manufacturer Part #
MINISMDC030F-2
MINISMDC Series 1812 30 V 300 mA Surface Mount PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Littelfuse MINISMDC030F-2 - Product Specification
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
Littelfuse MINISMDC030F-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 30V |
| Rated Voltage (VAC): | 30VAC |
| Hold Current [Ih]: | 300mA |
| Trip Current: | 600mA |
| Resistance: | 200mΩ |
| Time to Trip: | 100ms |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 1812 (4532 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
Germany:
12,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.148
4,000
$0.146
8,000
$0.144
30,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount