Manufacturer Part #
RUEF300U
RUEF Series 30 V 3 A Ihold Through Hole Radial PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Littelfuse RUEF300U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse RUEF300U - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 30VAC |
| Hold Current [Ih]: | 3A |
| Trip Current: | 6A |
| Resistance: | 0.048Ω |
| Current Rating: | 100A |
| Time to Trip: | 7s |
| No of Terminals: | 2 |
| Dimension: | T 3mm x L 16.5mm x W 11.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.225
1,500
$0.22
2,500
$0.215
10,000
$0.21
15,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole