text.skipToContent text.skipToNavigation

Manufacturer Part #

BZA456A,135

ESD Suppressor TVS 8KV 6-Pin TSOP T/R

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZA456A,135 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 8V
Directional: Uni-Directional
Power Dissipation: 720mW
Standoff Voltage: 5.6V
Reverse Current-Max: 2µA
Forward Voltage: 1.3V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
10000
Total
$2,840.00
USD
Quantity
Unit Price
10,000
$0.145
20,000+
$0.142
Product Variant Information section