text.skipToContent text.skipToNavigation

Manufacturer Part #

P4SMA170CA-E3/61

300 W 170 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P4SMA170CA-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 162V
Clamping Voltage-Max: 234V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 179V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3600
Multiple Of:
1800
Total
$206.64
USD
Quantity
Unit Price
1,800
$0.0574
5,400
$0.0559
9,000
$0.0553
36,000
$0.0535
54,000+
$0.0524
Product Variant Information section