text.skipToContent text.skipToNavigation

Manufacturer Part #

PCMF3HDMI14SZ

PCMFXHD Series 3 Ohm 0.25 PF Surface Mount Common-Mode EMI Filter - WLCSP-15

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Nexperia PCMF3HDMI14SZ - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 4V
Peak Output Current: 16A
Reverse Leakage Current: 100nA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  WLCSP-15
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,375.00
USD
Quantity
Unit Price
4,500+
$0.75
Product Variant Information section