Manufacturer Part #
PESD24VS1UL,315
PESD Series 27.5 V 50 pF Uni-Directional ESD Protection Diode - SOD-882
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOD-882 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Nexperia PESD24VS1UL,315 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD24VS1UL,315 - Technical Attributes
Attributes Table
| Package Style: | SOD-882 |
| Mounting Method: | Surface Mount |
Features & Applications
The PESD24VS1UL,315 is a part of PESD2 series ESD protection diodes. It has an operating temperature ranging from - 65 °C to + 150 °C and is available in SOD-882 package.
Features:
- ESD protection of one line
- ESD protection up to 23 kV
- Ultra small SMD plastic package
- IEC 61000-4-2; level 4 (ESD)
- Solderable side pads
- IEC 61000-4-5 (surge); IPP = 3 A
- Package height typ. 0.37 mm
- Max. peak pulse power: PPP = 150W
- Low clamping voltage: VCL = 70 V
- Ultra low leakage current: IRM < 1 nA
- AEC-Q101 qualified
Applications:
- Computers and peripherals
- Communication systems
- Audio and video equipment
- Portable electronics
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
N/A
Quantity
Unit Price
10,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount