Manufacturer Part #
PTVS9V0S1UR,115
PTVS Series 400 W 15.4 V Unidirectional Transient Voltage Suppressor - SOD123W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123W Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Nexperia PTVS9V0S1UR,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PTVS9V0S1UR,115 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 10V |
| Clamping Voltage-Max: | 15.4V |
| Directional: | Uni-Directional |
| Power Dissipation: | 400W |
| Breakdown Voltage-Max: | 11.1V |
| Package Style: | SOD-123W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.179
6,000
$0.176
9,000
$0.175
12,000
$0.174
15,000+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123W
Mounting Method:
Surface Mount