text.skipToContent text.skipToNavigation

Manufacturer Part #

SM2T3V3A

SM2T Series 200 W 3.3 V Uni Directional Transient Voltage Suppressor - DO-216AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SM2T3V3A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 3.6V
Directional: Uni-Directional
Power Dissipation: 2.5W
Reverse Leakage Current: 500µA
Peak Power: 200W
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$1,668.00
USD
Quantity
Unit Price
12,000
$0.139
24,000+
$0.137
Product Variant Information section