text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ150A-E3/5A

TVS DIODE 150VWM 243VC DO214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMAJ150A-E3/5A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 167V
Clamping Voltage-Max: 243V
Directional: Uni-Directional
Power Dissipation: 300W
Peak Output Current: 1.2A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 150V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 185V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$338.25
USD
Quantity
Unit Price
7,500
$0.0451
15,000
$0.0444
22,500
$0.044
37,500
$0.0435
75,000+
$0.0424
Product Variant Information section