Manufacturer Part #
SMBJ28CA
SMBJ Series 600 W 28 V 50 Vcl Bidirectional Surface Mount TVS Diode - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
Taiwan Semiconductor SMBJ28CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor SMBJ28CA - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 31.1V |
| Clamping Voltage-Max: | 45.4V |
| Directional: | Bi-Directional |
| Power Dissipation: | 3W |
| Peak Output Current: | 13.8A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 28V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 34.4V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.0545
9,000
$0.0532
15,000
$0.0525
30,000
$0.0517
60,000+
$0.0504
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount