text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ45CA

72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor SMBJ45CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 50V
Clamping Voltage-Max: 72.7V
Directional: Bi-Directional
Peak Output Current: 8.3A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 45V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 55.3V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$348.00
USD
Quantity
Unit Price
3,000
$0.058
9,000
$0.0565
12,000
$0.0561
30,000
$0.0549
45,000+
$0.0538
Product Variant Information section