text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ70CA

SMBJ Series 77.8 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
Littelfuse SMBJ70CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 77.8V
Clamping Voltage-Max: 113V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 86V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
78,000
USA:
78,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.40
USD
Quantity
Unit Price
3,000
$0.0498
9,000
$0.0486
15,000
$0.048
30,000
$0.0472
60,000+
$0.046
Product Variant Information section