text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ13CA-E3/57T

1500 W DO-214AB 13 V Bi Directional SMT Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Vishay SMCJ13CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.4V
Clamping Voltage-Max: 23.8V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 69.8A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 13V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 1400pF
Breakdown Voltage-Max: 17.6V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1700
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.90
USD
Quantity
Unit Price
850
$0.127
2,550
$0.125
4,250
$0.124
17,000
$0.121
25,500+
$0.119
Product Variant Information section