Manufacturer Part #
EPP-120S-48
EPP-120S Series 80 to 264 VAC 120 W 48 VDC 2.5 A Open Frame AC/DC Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL EPP-120S-48 - Product Specification
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
MEAN WELL EPP-120S-48 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 120W |
| Output Voltage: | 48V |
| Output Current: | 2.5A |
| Input Voltage (VAC): | 80VAC to 264VAC |
| Ripple & Noise: | 200mV |
| Load Regulation (%): | 1% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +85°C |
| Isolation: | Isolated |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20+
$28.90
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
PCB Mount