Manufacturer Part #
NDR-240-24
NDR-240 Series 240 W Single Output 24 V PFC DIN Rail Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | 2312 | ||||||||||
Product Specification Section
MEAN WELL NDR-240-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL NDR-240-24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 240W |
| Output Voltage: | 24V |
| Input Voltage: | 90V to 264V |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$56.91
2
$56.28
4
$55.64
5
$55.44
15+
$54.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
DIN Rail Mount