text.skipToContent text.skipToNavigation

Manufacturer Part #

NSP-1600-48

NSP-1600 Series 1600W 48V Single Output AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
MEAN WELL NSP-1600-48 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1.6kW
Output Voltage: 48V
Input Voltage: 127V to 370V
Output Current: 33.5A
Input Voltage (VAC): 90VAC to 264VAC
Switching Frequency-Max: 63Hz
Operating Temp Range: -20°C to +70°C
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$399.00
USD
Quantity
Unit Price
1+
$399.00
Product Variant Information section