text.skipToContent text.skipToNavigation

Manufacturer Part #

PSC-60A-C

PSC-60 Series 60 W Single Output 13.8 V AC/DC Power Supply with Battery Charger

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PSC-60A-C - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 60W
Output Voltage: 13.8V
Input Voltage: 90V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,205.00
USD
Quantity
Unit Price
1
$25.31
3
$24.94
5
$24.78
15
$24.42
25+
$24.10
Product Variant Information section